SM75056PEL
BournsTelecom Transformer 1:1.26/1:1.26 0.8Ohm/0.8Ohm Prim. DCR 16Term. Gull Wing SMD
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Telecom Transformer 1:1.26/1:1.26 0.8Ohm/0.8Ohm Prim. DCR 16Term. Gull Wing SMD
Search Keywords: SM75056PEL
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
SM75056PEL
RoHS:
Yes
HTS:
8504310000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
600
Package Type:
REEL
Maximum Isolation Voltage:
2000 VAC
Dimension:
12.7 x 9.4 x 5.65 mm
Family:
SM
Maximum DCR Primary Side:
0.8/0.8 Ohm
Maximum Interwinding Capacitance:
30/30 pF
Maximum DCR Secondary Side:
N/A
Maximum Insertion Loss:
N/A
IN STOCK: 0
MOQ for out of Stock Qty: 900
Factory Lead-Time 20 Weeks
Qty
Unit Price
900
$3.33
1,800
$1.76
2,700
$1.24
3,600
+
$1.22
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
