RLB0712-270KL
BournsInductor Power Wirewound 27uH 10% 1KHz 20Q-Factor Ferrite 650mA 130mOhm DCR RDL Bag
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Inductor Power Wirewound 27uH 10% 1KHz 20Q-Factor Ferrite 650mA 130mOhm DCR RDL Bag
Search Keywords: RLB0712270KL
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
RLB0712-270KL
RoHS:
Yes
HTS:
8504509000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
400
Package Type:
BULK
Inductance:
27 uH
Type:
Power
Impedance:
N/A
Lead Pitch:
3 mm
Tolerance:
10 %
Technology:
Wirewound
Maximum DC Resistance:
130 mOhm
Maximum DC Current:
650 mA
Protection Style:
N/A
Packaging:
Bag
IN STOCK: 0
Minimum Order: 400
Multiple: 400
Factory Lead-Time 14 Weeks
Qty
Unit Price
400
$0.1822
1,200
$0.1423
2,800
$0.1360
5,200
$0.1339
10,000
$0.1283
25,200
$0.1248
50,000
$0.1199
100,000
+
$0.1168
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
