RL622-272K-RC
BournsRF Choke Wirewound 2.7mH 10% 252KHz 20Q-Factor Ferrite 80mA 7.7Ohm DCR RDL Bag
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
DESCRIPTION
RF Choke Wirewound 2.7mH 10% 252KHz 20Q-Factor Ferrite 80mA 7.7Ohm DCR RDL Bag
Search Keywords: RL622272KRC
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
RL622-272K-RC
RoHS:
Yes
HTS:
8504500000
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
BOX
Inductance:
2.7 mH
Type:
RF Choke
Impedance:
N/A
Lead Pitch:
5 mm
Tolerance:
10 %
Technology:
Wirewound
Maximum DC Resistance:
7.7 Ohm
Maximum DC Current:
80 mA
Protection Style:
N/A
Packaging:
Bag
IN STOCK: 0
Minimum Order: 100
Multiple: 100
Factory Lead-Time 16 Weeks
Qty
Unit Price
100
$0.6210
500
$0.5050
1,000
$0.4681
2,500
$0.4549
5,000
$0.4365
7,500
$0.4299
10,000
$0.4235
15,000
+
$0.4171
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
