MF-RX014/250U-2
BournsPTC Resettable Fuse 0.145A(hold) 60VDC 3.5Ohm Radial 6 X 3.8 X 10mm Bulk
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
DESCRIPTION
PTC Resettable Fuse 0.145A(hold) 60VDC 3.5Ohm Radial 6 X 3.8 X 10mm Bulk
Search Keywords: MFRX014250U2
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
MF-RX014/250U-2
RoHS:
Yes
HTS:
8533400000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
6000
Package Type:
REEL
Hold Current:
0.145 A
Trip Current:
N/A
Maximum Current Rating:
N/A
Maximum Voltage Rating:
60 VDC
Maximum Trip Time:
N/A
Minimum Initial Resistance:
3.5 Ohm
Maximum Initial Resistance:
6.5 Ohm
Package/Case:
N/A
Mounting:
Through Hole
Packaging:
Bulk
IN STOCK: 0
MOQ for out of Stock Qty: 1500
Factory Lead-Time 12 Weeks
Qty
Unit Price
1,500
$0.7280
3,000
$0.4480
4,500
$0.3547
6,000
+
$0.3476
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
