help desk software
CR0402-FX-62R0GLF by bourns
Image is representational - see mfr. specs

CR0402-FX-62R0GLF

Bourns

Thick Film Chip Resistor - 1/16 W - 62 ohm ±1% - ±100ppm/°C - SMD 0402 - RoHS Compliant - Tape&Reel

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Thick Film Chip Resistor - 1/16 W - 62 ohm ±1% - ±100ppm/°C - SMD 0402 - RoHS Compliant - Tape&Reel

Search Keywords: CR0402FX62R0GLF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CR0402-FX-62R0GLF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
JP
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
10000
Package Type:
REEL
Resistance Value:
62 Ohm
Power Rating:
0.063 (1/16) W
Tolerance:
111364%
Case Size:
040211341
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel

IN STOCK: 10,000

Ships today, if you order in

You may purchase all in-stock quantity of 10,000

Stock lot only: 10000

Minimum Order Quantity: 100000

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
1
$0.0022
50,000
$0.0011
100,000 +
$0.0009