CD214A-B120
BournsDiode Schottky 20V 1A 2-Pin SMA
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
DESCRIPTION
Diode Schottky 20V 1A 2-Pin SMA
Search Keywords: CD214AB120
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CD214A-B120
RoHS:
No
HTS:
8541100080
Supplier Standard Pack
1
Dimension:
4.57(Max) x 2.92(Max) x 2.42(Max) mm
Family:
CD214A-B120
Mounting:
Surface Mount
Operating Temperature:
-55 to 125 °C
Maximum Continuous Forward Current:
1 A
Configuration:
Single
Life Cycle:
Discontinued & Replaced
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
