5900-183-RC
BournsHigh Current RF Choke Bobbin Core 18mH 10% 1KHz Ferrite 170mA 14Ohm DCR AXL
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
DESCRIPTION
High Current RF Choke Bobbin Core 18mH 10% 1KHz Ferrite 170mA 14Ohm DCR AXL
Search Keywords: 5900183RC
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
5900-183-RC
RoHS:
Yes
HTS:
8504500000
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
864
Package Type:
TRAY
Inductance:
18 mH
Type:
High Current RF Choke
Impedance:
N/A
Lead Pitch:
N/R
Tolerance:
10 %
Technology:
Bobbin Core
Maximum DC Resistance:
14 Ohm
Maximum DC Current:
170 mA
Protection Style:
N/A
Packaging:
N/A
IN STOCK: 0
MOQ for out of Stock Qty: 216
Factory Lead-Time 16 Weeks
Qty
Unit Price
216
$1.64
432
$1.23
648
$1.15
864
+
$1.13
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
