help desk software
99-4218-160-07 by binder-usa
Image is representational - see mfr. specs

99-4218-160-07

Binder-USA

RD24 Female cable connector, Contacts: 6+PE, 12.0-14.0mm, unshielded, screw clamp, IP67, UL, ESTI+, VDE, PG 16 ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

99-4218-160-07 is an RD24 female cable connector designed for industrial power distribution and control applications. It features 6+PE contacts with a cable outlet diameter of 12.0–14.0 mm, unshielded design, and screw clamp termination for secure wire connections up to 1.50 mm² (AWG 16). The connector achieves IP67 protection rating and operates reliably across a temperature range of -40°C to +100°C, with a rated voltage of 250 V and rated current of 10 A (8 A UL). It supports over 500 mating cycles and incorporates PBT housing (UL94 V-0) with CuSn bronze contacts plated in silver, meeting UL, ESTI+, and VDE certifications. This connector is ideal for plant engineering, control equipment, and electrical installations where robust environmental sealing and reliable power transmission are essential.

Search Keywords: 99421816007

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Binder-USA
Part No:
99-4218-160-07
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85369010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 33

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
5
$13.46
10
$13.14
25
$12.94
50
$12.75
100
$12.41
250
$12.25
500 +
$12.18

Tools/3D Models

Product Guides