help desk software
09-4928-00-07 by binder-usa
Image is representational - see mfr. specs

09-4928-00-07

Binder-USA

Push-Pull Female panel mount connector, Contacts: 7, shieldable, solder, IP67 ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

09-4928-00-07 is a subminiature Push-Pull female panel mount connector designed for secure, quick-disconnect applications in industrial control and electrical equipment. It features 7 solder-terminated contacts with a connection cross-section of 0.14 mm² (AWG 26), shieldable design with shield connection on the housing, and IP67 degree of protection for reliable operation in harsh environments. The connector operates over a temperature range of -40°C to +85°C and supports a rated voltage of 125 V with a rated current of 1.0 A, delivering over 500 mating cycles for durability. Its compact design with M14 × 0.5 thread and gold-plated bronze contacts makes it ideal for applications requiring frequent connection/disconnection cycles in plant engineering, control systems, and electrical equipment construction.

Search Keywords: 0949280007

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Binder-USA
Part No:
09-4928-00-07
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536908585
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 25

Can Ship immediately

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
1
$19.69
5
$19.01
10
$18.56
25
$18.28
50
$17.89
100
$17.53
250 +
$17.31

Tools/3D Models

Product Guides