L083C682LF
BI Technologies/TT ElectronicsRes Thick Film NET 6.8K Ohm 2% 0.8W ±100ppm/°C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk
RoHS Compliant
Bag Packaging
Discontinued
Certificate of Compliance Guarantee
DESCRIPTION
Res Thick Film NET 6.8K Ohm 2% 0.8W ±100ppm/°C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk
Search Keywords: L083C682LF
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
BI Technologies/TT Electronics
Part No:
L083C682LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210050
ECCN:
EAR99
Supplier Standard Pack:
200
Package Type:
Bag
Case Size:
N/R
Circuit Designator:
ISOL
Number of Resistors:
4
Number of Terminals:
8
Power Rating:
0.8 W
Power Rating per Resistor:
0.2 (1/5) W
Resistance Value:
6.8 KOhm
Tolerance:
2 %
Temperature Coefficient:
±100 ppm/°C
Termination Style:
Pin
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 800
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$0.0485
100
$0.0475
250
$0.0466
500
$0.0456
1,000
$0.0447
2,500
$0.0438
5,000
$0.0430
10,000
+
$0.0421
English
Chinese
Spanish
