help desk software
ROHs Equivalent
66WR200KLF
66WR200KLF
In Stock: 18
Minimum Order: 10
VIEW PRODUCT
66WR200K by bi technologies/tt electronics
Image is representational - see mfr. specs

66WR200K

BI Technologies/TT Electronics

Res Cermet Trimmer 200K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 5.08 X 11.93mm) Pin Thru-Hole Box

RoHS Non-Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Res Cermet Trimmer 200K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 5.08 X 11.93mm) Pin Thru-Hole Box

Search Keywords: 66WR200K

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
BI Technologies/TT Electronics
Part No:
66WR200K
Unit of Measure:
Per Each
RoHS:
No
HTS:
8533400080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Mounting:
Through Hole
Number of Turns:
20(Elec) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
200 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
9.53 x 5.08 x 11.93 mm
Operating Temperature:
-65 to 150 °C
  This product is NOT RoHS Compliant.  See Alternatives

IN STOCK: 0

Factory Lead-Time 15 Weeks

Tools/3D Models

Product Guides