9916-WHT-100
BeldenHook-up Wire 16AWG 30.48m 2.33mm Tinned Copper 300V
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Hook-up Wire 16AWG 30.48m 2.33mm Tinned Copper 300V
Search Keywords: 9916WHT100
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
9916-WHT-100
Alias/AKA:
9916-009100
Unit of Measure:
Per Each
RoHS:
Yes
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
IN STOCK: 0
Factory Lead-Time 3 Weeks
Qty
Unit Price
1
$193.28
3
$181.20
5
+
$178.97
English
Chinese
Spanish
