help desk software
9833-0601000 by belden
Image is representational - see mfr. specs

9833-0601000

Belden

Res Thick Film 0805 13K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

9833-0601000 is a multi-conductor low capacitance computer cable designed for EIA RS-232/422 communication applications. It features 7 twisted pairs of 24 AWG stranded (7x32) tinned copper conductors with polyethylene insulation, providing excellent signal integrity with a nominal characteristic impedance of 100 Ohms and low capacitance of 15.5 pF/ft conductor to conductor. The cable incorporates dual shielding with Beldfoil (100% coverage) and TC braid shield (65% coverage), along with a 24 AWG stranded TC drain wire and PVC jacket. Operating over a temperature range of -30°C to +80°C with a maximum recommended current of 1.68 Amps per conductor, this cable is ideal for data communication systems requiring reliable signal transmission with minimal interference.

Search Keywords: 98330601000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
9833-0601000
Alias/AKA:
9833-CHR-1000
Unit of Measure:
Per Each
RoHS:
Yes
COO:
US
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 0

Factory Lead-Time 3 Weeks

Qty
Unit Price
1
$10,131.77
3
$9,498.53
5 +
$9,381.27

Tools/3D Models

Product Guides