help desk software
VQA-S12-D15-SIP by bel power solutions
Image is representational - see mfr. specs

VQA-S12-D15-SIP

Bel Power Solutions

1 W, Dual Independent Output, 7 Pin SIP, 4200 Vdc Isolation, IGBT Dc-Dc Converter - 15/-8.7 Vdc, 0.04/0.08 A, 1 W, 11.6~12.4 Vdc Input Range ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

VQA-S12-D15-SIP is an isolated DC-DC converter module designed specifically for IGBT driver modules, featuring a compact footprint and high isolation capability. The module accepts a 12V nominal input (11.6–12.4V range) and provides dual outputs of +15V and -8.7V with a maximum output current of 80 mA and 40 mA respectively, delivering up to 80% efficiency at full load. It incorporates 3,000 Vac isolation between input and output, short-circuit protection with a 1-second response time, and operates reliably across a temperature range of -40°C to +105°C. The converter features a small SIP package measuring 19.50 × 9.80 × 12.5 mm and is designed to meet EN/BS EN 62368-1 safety standards, making it ideal for industrial power electronics and gate driver applications requiring high isolation and compact integration.

Search Keywords: VQAS12D15SIP

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
VQA-S12-D15-SIP
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 100

Can Ship immediately

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 125

Multiple: 25

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
25
$7.51
50
$7.39
100
$7.20
250
$6.64
500
$6.55
1,000
$6.45
2,500 +
$6.25

Tools/3D Models

Product Guides