help desk software
VFK400W-Q24-S48 by bel power solutions
Image is representational - see mfr. specs

VFK400W-Q24-S48

Bel Power Solutions

400 W, 4:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 48 Vdc, 8.33 A, 400 W, 10~36 Vdc Input Range ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The VFK400W-Q24-S48 from CUI INC. is a high-quality DC-DC converter designed for a variety of industrial applications. With a power output of 400 W and a wide input range of 10~36 Vdc, this converter is capable of delivering a single regulated output of 48 Vdc and 8.33 A. It features a compact chassis mount design and provides a high level of isolation with 1500 Vdc isolation. This reliable and efficient converter is an ideal solution for powering your electronic devices in demanding environments.

Search Keywords: VFK400WQ24S48

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
VFK400W-Q24-S48
Alias/AKA:
VFK400W-Q24-S48
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
12
Package Type:
Box

IN STOCK: 4

Can Ship immediately

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
1
$519.66
3
$512.76
5 +
$511.48

Tools/3D Models

Product Guides