help desk software
SMI36-5-V-P7 by bel power solutions
Image is representational - see mfr. specs

SMI36-5-V-P7

Bel Power Solutions

AC-DC Power Supply ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

SMI36-5-V-P7 is an AC-DC power supply module designed to convert universal AC input to regulated 5V DC output. It delivers up to 25W continuous power with a maximum output current of 5.0A and features DoE Level VI, CoC Tier 2 efficiency certification with an average efficiency of 85.2% at nominal input. The unit operates across a universal input voltage range of 90–264 Vac at 47–63 Hz, with output ripple and noise limited to 80 mVp-p and no-load power consumption of only 0.06W. It includes comprehensive protection features such as over-voltage, over-current, and short-circuit protection, along with multiple safety certifications including UL/cUL, RCM, CCC, and PSE compliance to standards 60950-1 and 62368-1. The module comes with interchangeable AC blades for global use (North America, Europe, UK, Australia, and China) and is ideal for embedded systems, industrial equipment, and consumer electronics requiring reliable, efficient low-voltage DC power.

Search Keywords: SMI365VP7

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
SMI36-5-V-P7
Alias/AKA:
SMI36-5-V-P7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 21

Can Ship immediately

Minimum Order Quantity: 7

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
7
$53.23
10
$51.64
25
$47.36
50
$45.41
100
$42.43
250 +
$40.20

Tools/3D Models

Product Guides