help desk software
SDI30C-Q-UTB-CUB by bel power solutions
Image is representational - see mfr. specs

SDI30C-Q-UTB-CUB

Bel Power Solutions

Desktop AC Adapters ac-dc 5V/3A-9V/3A-15V/2A-20Vd ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

SDI30C-Q-UTB-CUB is an AC-DC power supply featuring USB-PD 3.0 programmable output voltages of 5 V, 9 V, 15 V, and 20 V with up to 30 W continuous power output. It operates from a universal input voltage range of 90-264 Vac at 47-63 Hz and meets DoE Level VI efficiency standards with no load power consumption below 0.1 W. The unit features over voltage and short circuit protections with auto recovery, isolation voltage of 1,750 Vac, and an MTBF of 50,000 hours at 25°C. With compact dimensions of 105.5 x 45.5 x 29.5 mm and an IEC320/C6 inlet plug in black color, this power supply is suitable for applications requiring reliable, efficient power delivery with multiple output voltage options.

Search Keywords: SDI30CQUTBCUB

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
SDI30C-Q-UTB-CUB
Alias/AKA:
SDI30C-Q-UTB-CUB
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box

IN STOCK: 646

Can Ship immediately

MOQ for In Stock Qty: 8

MOQ for out of Stock Qty: 8

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
8
$50.25
25
$50.11
50
$49.99
125
$49.87
250
$26.32
375
$18.09
500 +
$17.74

Tools/3D Models

Product Guides