help desk software
SDI18-12-UC-P5 by bel power solutions
Image is representational - see mfr. specs

SDI18-12-UC-P5

Bel Power Solutions

AC/DC Adapter - Desktop - 19.2 Watts: 12V @ 1.6A - C14 Input - Lvl VI/T2 ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The SDI18-12-UC-P5 is a compact AC-DC power supply module from the SDI18 series designed to convert universal AC input to regulated 12V DC output. It delivers a maximum output current of 1.6A with a maximum output power of 19.2W and features ripple and noise of 120 mVp-p at full load. The unit achieves DoE Level VI efficiency with no-load power consumption below 0.075W, and includes comprehensive protections including over-voltage (22V threshold), over-current (5A threshold), and short-circuit protection with auto-recovery. The supply operates from a universal input voltage range of 90–264 Vac at 47–63 Hz, with isolation voltage of 3,000 Vac (input to output) and 1,500 Vac (input to frame ground), and holds up for a minimum of 10ms at full load. It is certified to UL/cUL (62368-1), PSE, and UKCA standards with FCC Part 15B Class B and CE compliance, making it suitable for industrial, consumer electronics, and telecommunications applications requiring reliable, compact power conversion.

Search Keywords: SDI1812UCP5

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
SDI18-12-UC-P5
Alias/AKA:
SDI18-12-UC-P5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Box

IN STOCK: 30

Can Ship immediately

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$19.55
5
$18.88
10
$18.43
30
$18.15
60
$17.76
120
$17.40
270 +
$17.18

Tools/3D Models

Product Guides