help desk software
0678L9300-02 by bel power solutions
Image is representational - see mfr. specs

0678L9300-02

Bel Power Solutions

Fuse - Medium Blow - 30A 250VAC 72VDC - 100A(AC)/130A(DC) Breaking - 2-SMD, Square End Block - Board Mount (Cartridge Style Excluded) - 2000 pcs.

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 0678L9300-02 is fuse with dimensions: 0.386" L x 0.120" W x 0.125" H (9.80mm x 3.05mm x 3.18mm). Operating temperature range is from -55°C to 125°C.

Search Keywords: 0678L930002

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
0678L9300-02
Unit of Measure:
Per Each
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
2000
Package Type:
Reel

IN STOCK: 6,000

Ships today, if you order in

Minimum Order Quantity: 500

Factory Lead-Time 10 Weeks

Qty
Unit Price
500
$0.5394
2,000
$0.4117
4,000
$0.4010
6,000
$0.3990
8,000
$0.3970
10,000
$0.3950
16,000
$0.3930
26,000 +
$0.3911
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides