help desk software
RECOMMENDED REPLACEMENT
RST6.3-01
RST6.3-01
In Stock: 0
Minimum Order: 1
VIEW PRODUCT
0697-6300-01 by bel fuse

0697-6300-01

Bel Fuse

RST 6.3-BULK (0697-6300-01) 2-Pin Radial Fuse Rectangular Time Lag IEC Bulk Pack 6.3A ...

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

0697-6300-01 is a sub-miniature time lag radial lead micro fuse designed for individual component and circuit protection in power supplies, battery chargers, consumer electronics, and industrial controllers. This fuse is rated for 6.3A at 250V AC and meets IEC 60127-3 standard sheet 4, with an interrupting rating of 35A or 10 In (whichever is greater) at 250V AC. The fuse features a typical cold resistance of 0.008 ohms, a maximum volt-drop of 0.072V at rated current, and a melting I²T of 145 A²Sec (<10 sec) and 175 A²Sec (@10 In). It operates over a wide temperature range from -55°C to +125°C and is RoHS 2 compliant, halogen-free, and lead-free. The device is housed in a black thermoplastic (UL 94-V0) body with 100% matte tin-plated copper leads, making it suitable for applications requiring reliable overcurrent protection with time lag characteristics.

Search Keywords: 0697630001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bel Fuse
Part No:
0697-6300-01
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bulk
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

IN STOCK: 10,000

Can Ship immediately

Minimum Order Quantity: 1000

Multiple: 1000

Price (USD)

Qty
Unit Price
1,000
$0.1716
3,000
$0.1685
5,000
$0.1671
8,000
$0.1658
10,000
$0.1652
25,000
$0.1499
50,000
$0.1481
100,000 +
$0.1343

Tools/3D Models

Product Guides