help desk software
01005-1392 by bei encoders

01005-1392

BEI Encoders

XH25D-SS-7200-ABZC-28/V-SM18 - Incremental Rotary Encoder 2.5" diameter-Express-H25 ...

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

01005-1392 is a 2.5" solid shaft incremental encoder designed for industrial and hazardous location applications. It features high precision ball bearings, EMI shielding, and matched thermal coefficients on critical components to ensure reliable operation in demanding environments. The encoder meets IP65 protection standards and can achieve IP66 sealing when ordered with a shaft seal or cable gland. It supports multiple output configurations including ABZ (dual quadrature with index) channels with complementary outputs, operates over a wide temperature range from -40°C to +100°C (storage), and offers extensive electrical protection to reduce damage from miswiring. The H25 encoder is ideal for machine control, automation systems, and applications requiring high noise immunity in electrically noisy environments, with certifications available for intrinsically safe or non-incendive hazardous area operation.

Search Keywords: 010051392

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
BEI Encoders
Part No:
01005-1392
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8543704500
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Carton

IN STOCK: 1

Can Ship immediately

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
1
$884.91
3
$879.08
5 +
$867.89

Tools/3D Models

Product Guides