help desk software
RECOMMENDED REPLACEMENT
T100108057-6-LF
T100108057-6-LF
In Stock: 0
Minimum Order: 2
VIEW PRODUCT
T100108057-1-LF by astrodyne tdi

T100108057-1-LF

Astrodyne TDI

The T100108057-1-LF is a 16.5kW water-cooled rectifier power supply with an adjustable output of 0-120V and 0-180A. ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The T100108057-1-LF is a LiquaBlade series 16.5kW water-cooled rectifier power supply. It provides an adjustable DC output from 0-120V and up to 180A, operating with a three-phase AC input from 380-480V. This unit achieves over 92% efficiency and features L-Droop current sharing, CanBus controls, and constant voltage, current, or power modes. Housed in a compact, hot-swappable 1U rack-compatible package, it is designed for high-reliability industrial and military high-power DC systems.

Search Keywords: T1001080571LF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Astrodyne TDI
Part No:
T100108057-1-LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409540
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2
Package Type:
Box
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

IN STOCK: 2

Can Ship immediately

Minimum Order Quantity: 2

Price (USD)

Qty
Unit Price
2
$7,136.70
4
$7,118.86
6 +
$7,101.06

Tools/3D Models

Product Guides