RoHS-equivalent
NAL25-7608
AC/DC Power Supply Triple-OUT 5.1V/12V/-12V 2A/1.5A/0.2A 25W
RoHS Non-Compliant
Discontinued & Replaced
DESCRIPTION
AC/DC Power Supply Triple-OUT 5.1V/12V/-12V 2A/1.5A/0.2A 25W
Search Keywords: NAL257608
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Artesyn / Advanced Energy
Part No:
NAL25-7608
Unit of Measure:
Per Each
RoHS:
No
ECCN:
EAR99
Supplier Standard Pack:
1
DC Input Voltage:
120 to 370 V
Operating Temperature:
0 to 70 °C
Efficiency:
70 %
Packaging:
N/A
AC Input Voltage:
90 to 264 V
Minimum Isolation Voltage:
3000 VAC
Family:
NAL25-7608
Input Frequency:
47 to 440 Hz
Life Cycle:
Discontinued & Replaced
FREQUENTLY ASKED QUESTIONS
Is NAL25-7608 discontinued?
Yes, NAL25-7608 from Artesyn / Advanced Energy is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is NAL25-7608 RoHS compliant?
No, NAL25-7608 is not RoHS compliant.
What is the lead time for NAL25-7608?
The standard lead time for NAL25-7608 is approximately 9 weeks. In-stock quantities ship from Master Electronics.
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
English
中文 / 汉语
Deutsch
Español
Nederlands
