help desk software
LCC1200-28U-9P01 by artesyn / advanced energy
Artesyn / Advanced Energy Authorized Distributor

LCC1200-28U-9P01

1200 W conduction-cooled AC-DC power supply with 28 V adjustable output and integrated thermal baseplate for wide temperature operation. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The LCC1200-28U-9P01 is a fully enclosed conduction-cooled AC-DC power supply rated at 1200 W with a nominal 28 V output adjustable from 24 to 30 V and maximum current rating of 42.9 A. It incorporates a thermal baseplate enabling full output power delivery over a wide operating baseplate temperature range of -40°C to +85°C, with an additional 5 VDC standby output capable of supplying up to 1.5 A. The unit features active power factor correction (0.99 typical), PMBus/I²C communication interface, and operates in both constant voltage and constant current modes via selector pin. With IP20 ingress protection, fanless conduction-cooled design, and compliance with IEC 62368-1 safety standards, this power supply is well-suited for mission-critical applications in aerospace, industrial, telecommunications, and data center environments requiring reliable, compact power delivery without active cooling.

Search Keywords: LCC120028U9P01

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Artesyn / Advanced Energy
Part No:
LCC1200-28U-9P01
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

FREQUENTLY ASKED QUESTIONS

Is LCC1200-28U-9P01 RoHS compliant?

Yes, LCC1200-28U-9P01 is RoHS compliant.

What is the lead time for LCC1200-28U-9P01?

The standard lead time for LCC1200-28U-9P01 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing �

IN STOCK: 5

Can Ship immediately

Factory Lead-Time 9 Weeks