SLB12814
APEM Inc.Switch Slide ON ON SPDT Top Slide 0.3A 125VAC 30VDC PC Pins Thru-Hole
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
DESCRIPTION
Switch Slide ON ON SPDT Top Slide 0.3A 125VAC 30VDC PC Pins Thru-Hole
Search Keywords: SLB12814
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
SLB12814
RoHS:
Yes
HTS:
8536509050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Top Slide
Pole Throw Configuration:
SPDT
Switch Configuration:
N/A
Contact Rating @ Voltage:
0.3@125VAC 30VDC A
Contact Plating:
Silver
Operating Temperature:
-20 to 85 °C
Termination Style:
PC Pins
Dimension:
14 x 6.2 x 9.5 mm
Life Cycle:
Discontinued & Replaced
This product is discontinued, but still in stock
IN STOCK: 3
Can Ship immediately
You may purchase in-stock quantity up to 3
Minimum Order: 70
Available in less than min: 3
Qty
Unit Price
1
$1.804
70
$1.640
348
$1.350
1,389
$1.290
3,473
$1.280
10,417
+
$1.270
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
