help desk software
PHAP3368TR by apem inc.

PHAP3368TR

APEM Inc.

Tact Sw Spst-no 0.05A 12VDC ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

PHAP3368TR is an SMT tact switch from the PHAP33 series, designed for compact PCB mounting applications. It features a 6 x 6 mm case format with a round actuator and a button height of 4.3 mm from the PCB. The switch offers an operating force of 1.6N ± 0.5N with a travel distance of 0.25 mm, and provides excellent tactile feedback through its snap dome design. With an electrical life rating of 100,000 cycles, this tact switch is suitable for applications requiring reliable and durable switching performance. The "TR" suffix indicates tape and reel packaging for automated assembly processes.

Search Keywords: PHAP3368TR

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
PHAP3368TR
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509020
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 26,542

Can Ship immediately

Minimum Order Quantity: 200

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
200
$0.97
250 +
$0.89

Tools/3D Models

Product Guides