help desk software
LK69GB126M3 by apem inc.
Image is representational - see manufacturer specifications
APEM Inc. Authorized Distributor

LK69GB126M3

Keylock Switch - DP - 4 Position - 4A - 125VAC/28VDC - Black - Overmolded Key - 45° Index

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Keylock Switch - DP - 4 Position - 4A - 125VAC/28VDC - Black - Overmolded Key - 45° Index

Search Keywords: LK69GB126M3

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
LK69GB126M3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Number of Positions:
4
Angle of Throw:
45 °
Key Removable Positions:
1,2,3,4
Switch Configuration:
N.O./N.C.
Pole Throw Configuration:
DP4T
Contact Rating @ Voltage:
4@125VAC 28VDC A
Terminal Type:
Solder
Bezel Style:
Round
Operating Temperature:
-30 to 85 °C
Body Orientation:
Straight

FREQUENTLY ASKED QUESTIONS

Is LK69GB126M3 RoHS compliant?

Yes, LK69GB126M3 is RoHS compliant.

What is the lead time for LK69GB126M3?

The standard lead time for LK69GB126M3 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 25

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
25
$33.53
50
$20.63
75
$16.33
100 +
$16.01

Tools/3D Models

Product Guides