help desk software
RECOMMENDED REPLACEMENT
IXP3W13M
IXP3W13M
In Stock: 0
Minimum Order: 1
VIEW PRODUCT
IXR3W13M by apem inc.

IXR3W13M

APEM Inc.

The IXR3W13M is a momentary, normally open (NO) pushbutton switch with a 12 mm bushing, designed for harsh environments. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The IXR3W13M is a momentary, normally open (NO) pushbutton switch from the IX series, featuring a round green actuator and 24 AWG wire lead terminations. Designed for reliability in harsh environments, it offers IP67 and IP69K front panel sealing and operates over a temperature range of -40°C to +85°C. The switch utilizes silver contacts rated for 2A at 28 VDC with a mechanical life of 100,000 cycles, though current for the wire terminals is limited to 400 mA. It provides strong tactile feedback with a typical operating force of 7 N, making it suitable for demanding industrial and outdoor applications where durability is critical.

Search Keywords: IXR3W13M

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
IXR3W13M
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509031
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

IN STOCK: 25

Can Ship immediately

Minimum Order Quantity: 3

Price (USD)

Qty
Unit Price
3
$23.41
20 +
$22.50

Tools/3D Models

Product Guides