help desk software
1321G1 by anderson power products
Image is representational - see mfr. specs

1321G1

Anderson Power Products

The 1321G1 is a blue polycarbonate housing for the PP120 series Powerpole® connectors, designed for high-current applications up to 240 amps. ...

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 1321G1 is a blue housing for the PP120 series of Powerpole® connectors. These housings are engineered to accommodate a wide wire size range from 10 AWG to 1/0 AWG (5.3 to 53.5 mm²) and handle currents up to 240 amps. Constructed from polycarbonate with a UL94 V-0 flammability rating, the housing ensures durability and safety across an operating temperature range of -20°C to 105°C. The stackable design, combined with a 600V rating and hot-plugging capability up to 60A, makes it ideal for high-power applications like battery systems and power distribution where reliable and interruptible connections are critical.

Search Keywords: 1321G1

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Anderson Power Products
Part No:
1321G1
Alias/AKA:
1321G1-BK
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538907080
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Bulk

IN STOCK: 4,376

Ships today, if you order in

Minimum Order Quantity: 5

Factory Lead-Time 4 Weeks

Qty
Unit Price
5
$6.71
25
$5.44
100
$4.96
250
$4.65
500
$4.43
1,000
$4.17
2,500
$4.15
5,000 +
$4.12

Tools/3D Models

Product Guides