C09131H0121012
Connector M16 Circular PIN 12 Position Solder Straight Cable Mount 12 Terminal 1 Port ...
DESCRIPTION
C09131H0121012U is an M16 D circular DIN connector from Amphenol's signalmate® C091 family designed for industrial signal and power connections. The connector features a metal screw coupling system with IP65/67/69K environmental protection when mated, thermoplastic dielectric material, and silver/gold contact plating for reliable performance. It supports 2 through 8, 12, and 14 position configurations with current ratings of 2-3 positions at 10A, 5-8 positions at 7A, and 12-14 positions at 3A at +40°C. The connector offers excellent EMI shielding capability with contact resistance less than 5mO, insulation resistance greater than 10¹²O, and operates over a temperature range of -40°C to +100°C. It is suitable for applications in measuring instruments, equipment, and 4G/5G mobile radio networks where robust environmental protection and signal integrity are required.
Search Keywords: C09131H0121012
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is C09131H0121012 RoHS compliant?
Yes, C09131H0121012 is RoHS compliant.
What is the lead time for C09131H0121012?
The standard lead time for C09131H0121012 is approximately 22 days. In-stock quantities ship from Master Electronics.
IN STOCK: 0
MOQ for out of Stock Qty: 25
Factory Lead-Time 22 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
