C01620H00311010 by amphenol tuchel
Image is representational - see manufacturer specifications
Amphenol Tuchel Authorized Distributor

C01620H00311010

3+PE Male, straight cable connector with strain relief, internal cable clamping and clamping ring. Field installable screw termination. ...

View Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

C01620H00311010 is an ecomate® Aquarius™ circular multiway connector designed for industrial applications requiring robust connectivity and environmental protection. The connector features an IP67 rating in mated condition, UL 94 V-0 flammability rating, and supports multiple shell sizes (8 through 18) with various contact configurations ranging from 7.5A to 45A at voltages up to 1000V. It demonstrates excellent fluid resistance to gas, oil, mineral oil, acid bath, and basic bath environments, with an insulation resistance of 5000 megohms and thermal shock capability with no cracking, chipping, or leaking after 20 cycles from -55°C to 125°C. The connector is RoHS compliant and UL ECBT2 approved, making it suitable for Factory Automation, Heavy Equipment, Transportation, and Entertainment/Lighting markets where reliable, sealed connections are essential.

Search Keywords: C01620H00311010

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Tuchel
Part No:
C01620H00311010
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
CZ
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
500
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is C01620H00311010 RoHS compliant?

Yes, C01620H00311010 is RoHS compliant.

What is the lead time for C01620H00311010?

The standard lead time for C01620H00311010 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 115

Ships today, if you order in

Manufacturer Stock: 1,000   can ship 11/30/26

Minimum Order Quantity: 5

Factory Lead-Time 13 Weeks can ship 2/16/27  

Price (USD)

Qty
Unit Price
5
$12.28
25
$11.12
50
$10.63
100
$10.32
250
$9.75
500
$9.49
1,000 +
$8.34