help desk software
T6421E1-ND3G-179U-75 by amphenol rf
Image is representational - see mfr. specs

T6421E1-ND3G-179U-75

Amphenol RF

RF Connector TNC Straight Crimp Jack for RG-179 RG-187 75 Ohm Bulkhead ...

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

SKU 122193 is a TNC bulkhead crimp jack connector designed for RG-179/U and RG-187/U coaxial cables. The connector features a 1/2-28 UNEF-2A thread specification with a 17.5 hex nut size and incorporates multiple precision-engineered components including a phosphorus bronze contact pin with gold finish, a de-brass insulator with natural finish, a silicone gasket, and a nickel-plated brass lock washer and hex nut. The ferrule is constructed from copper with nickel plating to ensure reliable RF performance and durability. This bulkhead configuration is ideal for panel-mount applications requiring secure coaxial cable connections in RF and microwave systems, telecommunications equipment, and test instrumentation where reliable signal transmission is essential.

Search Keywords: T6421E1ND3G179U75

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
T6421E1-ND3G-179U-75
Alias/AKA:
122193
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG

IN STOCK: 70

Can Ship immediately

Manufacturer Stock: 82   can ship 6/26/26

Minimum Order Quantity: 5

Factory Lead-Time 13 Weeks can ship 9/10/26  

Price (USD)

Qty
Unit Price
5
$11.14
25
$9.58
50
$9.03
100
$8.52
250
$7.88
500
$7.60
1,000 +
$7.24

Tools/3D Models

Product Guides