help desk software
SMAF-SMCF1-3GT50G-50 by amphenol rf
Image is representational - see mfr. specs

SMAF-SMCF1-3GT50G-50

Amphenol RF

RF Adapter - SMA Jack to SMC Plug ...

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

242175 is an SMA jack to SMA plus adapter connector designed for RF/microwave applications. The adapter features a brass body with a TEFCON (polytetrafluoroethylene) insulator and a 1/4-36UNS-2A threaded connection interface. Key dimensional specifications include a body diameter of 6.4 mm (.252 in), an outer diameter of 7.8 mm (.307 in), a length of 23.03 mm (.907 in), and a thread length of 10 mm (.394 in). This adapter is commonly used in RF test equipment, instrumentation, and communication systems where reliable impedance-matched connections between SMA connectors are required.

Search Keywords: SMAFSMCF13GT50G50

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
SMAF-SMCF1-3GT50G-50
Alias/AKA:
242175
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG

IN STOCK: 120

Can Ship immediately

Manufacturer Stock: 180   can ship 6/22/26

Factory Lead-Time 13 Weeks can ship 9/7/26  

Price (USD)

Qty
Unit Price
1
$22.25
5
$21.50
10
$21.18
25
$20.76
50
$20.44
100
$16.48
250 +
$16.13

Tools/3D Models

Product Guides