help desk software
SMA6311G1-NX3GT30GS-C113-5 by amphenol rf
Image is representational - see manufacturer specifications
Amphenol RF Authorized Distributor

SMA6311G1-NX3GT30GS-C113-5

RF Connector SMA Connector IP67 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

SMA6311G1-NX3GT30GS-C113-5 is an SMA straight bulkhead jack connector designed for front mount installation with IP-67 sealing in unmated condition. It features a 50 ohm impedance with a frequency range of DC to 12.4 GHz and a VSWR of 1.30 maximum at DC to 6 GHz. The connector is constructed with brass body and bullet contact with gold plating, BeCu contact with gold plating, and PTFE insulators for reliable signal transmission. It offers a dielectric withstanding voltage of 750 VRMS minimum and supports an operating temperature range of -65°C to +165°C with a durability rating of 500 mating cycles minimum. This connector is ideal for RF applications requiring weatherproof connections and reliable performance in demanding environments.

Search Keywords: SMA6311G1NX3GT30GSC1135

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
SMA6311G1-NX3GT30GS-C113-5
Alias/AKA:
132397
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is SMA6311G1-NX3GT30GS-C113-5 RoHS compliant?

Yes, SMA6311G1-NX3GT30GS-C113-5 is RoHS compliant.

What is the lead time for SMA6311G1-NX3GT30GS-C113-5?

The standard lead time for SMA6311G1-NX3GT30GS-C113-5 is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Manufacturer Stock: 31   can ship 10/26/26

MOQ for out of Stock Qty: 63

Factory Lead-Time 14 Weeks can ship 1/20/27  

Price (USD)

Qty
Unit Price
1
$65.593
63
$59.630
125
$31.820
188
$22.340
250 +
$21.890

Tools/3D Models

Product Guides