help desk software
SMA1112A4-3GT50G-58U-50 by amphenol rf
Image is representational - see mfr. specs

SMA1112A4-3GT50G-58U-50

Amphenol RF

RF / Coaxial Connector, SMA Coaxial, Right Angle Plug, Crimp, 50 ohm, RG58A, RG58C, RG141, Brass ...

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 132122 is a crimp SMA Right Angle Plug for use with 9907 and B7806A Belden, LMR-195, RG141, RG303, RG58, RG58A, RG58B and RG58C RF coaxial cables. It has gold-plated brass body with gold-plated brass contacts and a natural PTFE (PTFE) insulator. Standard polarity Threaded coupling mechanism 500 Mating cycles -65 to 165°C Temperature range Applications RF Communications, Industrial

Search Keywords: SMA1112A43GT50G58U50

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
SMA1112A4-3GT50G-58U-50
Alias/AKA:
132122
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
VN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG

IN STOCK: 299

Can Ship immediately

Manufacturer Stock: 1   can ship 6/22/26

Minimum Order Quantity: 5

Factory Lead-Time 13 Weeks can ship 9/7/26  

Price (USD)

Qty
Unit Price
5
$10.30
25
$8.56
50
$7.13
100
$6.40
250
$6.38
500
$5.86
1,000 +
$5.75

Tools/3D Models

Product Guides