help desk software
RT1004A2-NT3G-50R-0.05-1W by amphenol rf
Image is representational - see mfr. specs

RT1004A2-NT3G-50R-0.05-1W

Amphenol RF

TNC Reverse Polarized Terminator Plug 1 Watt 5% ...

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 202117RP is a TNC reverse polarity terminator plug designed for 50 ohm RF applications. It features an integrated 1 watt 5.0 ohm resistor with a Teflon insulator and phosphorus bronze contact pins with gold plating, providing reliable RF termination and impedance matching. The connector has a 7/16-28 UNEF-2B thread interface and is stamped with "50R" designation. The terminator is constructed with precision tolerances including a 0.7 mm ± 0.2 mm dimension and cable length specifications of 30–120 mm ± 0.5 mm, ensuring consistent performance across RF test and measurement systems. This terminator is commonly used in RF test equipment, signal generators, and measurement instruments where proper impedance termination is critical to prevent signal reflections and ensure accurate measurements.

Search Keywords: RT1004A2NT3G50R0051W

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
RT1004A2-NT3G-50R-0.05-1W
Alias/AKA:
202117RP
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG

IN STOCK: 624

Can Ship immediately

Manufacturer Stock: 601   can ship 6/22/26

Minimum Order Quantity: 5

Factory Lead-Time 13 Weeks can ship 9/7/26  

Price (USD)

Qty
Unit Price
5
$4.69
25
$4.48
100
$3.68
250
$3.15
500
$3.08
1,000
$2.80
2,500 +
$2.58

Tools/3D Models

Product Guides