help desk software
N1004A2-AT30GA-50R-0.01-1W by amphenol rf
Image is representational - see mfr. specs

N1004A2-AT30GA-50R-0.01-1W

Amphenol RF

N-Type Terminator Plug 1 Watt 1% ...

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

202109-10 is an N-type terminator plug designed for RF signal termination applications. It features a 50 ohm impedance with a frequency range of 0-11 GHz and offers excellent return loss performance of -30dB max at DC-2.2 GHz, -20dB max at 2.2-5.5 GHz, and -15dB max at 5.5-11 GHz. The terminator is constructed with a brass body and shell with white bronze plating, gold-plated brass contact, PTFE insulator, and a silicone rubber gasket. It operates over a temperature range of -65°C to +165°C with a durability rating of 500 cycles minimum. This terminator is ideal for RF test and measurement setups, antenna systems, and communication equipment requiring precise 50 ohm termination.

Search Keywords: N1004A2AT30GA50R0011W

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
N1004A2-AT30GA-50R-0.01-1W
Alias/AKA:
202109-10
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG

IN STOCK: 2,411

Can Ship immediately

Manufacturer Stock: 4,105   can ship 6/22/26

Minimum Order Quantity: 5

Factory Lead-Time 13 Weeks can ship 9/7/26  

Price (USD)

Qty
Unit Price
5
$11.05
25
$10.93
50
$10.82
100
$10.52
250
$10.33
500
$10.31
1,000 +
$10.28

Tools/3D Models

Product Guides