help desk software
95-850-162-072 by amphenol rf
Image is representational - see mfr. specs

95-850-162-072

Amphenol RF

The 95-850-162-072 is a 72-inch, 75 Ohm cable assembly terminated with an HD-BNC straight crimp plug and a BNC straight crimp plug. ...

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 95-850-162-072 is a pre-assembled coaxial cable with a length of 72.00 inches (1.829 meters). It is constructed using Belden 1505A cable and is terminated with an HD-BNC straight crimp plug on one end and a standard BNC straight crimp plug on the other. This assembly maintains a characteristic impedance of 75 Ohms and is designed for operation over a frequency range from DC to 3 GHz. It is a reliable solution for interconnecting equipment in applications like high-definition video and broadcast systems.

Search Keywords: 95850162072

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
95-850-162-072
Alias/AKA:
095-850-162-072
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544200000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG

IN STOCK: 18

Can Ship immediately

Manufacturer Stock: 1   can ship 6/22/26

Factory Lead-Time 13 Weeks can ship 9/7/26  

Price (USD)

Qty
Unit Price
1
$33.21
5
$32.09
10
$31.62
25
$30.98
50
$27.65
100
$24.88
250 +
$24.36

Tools/3D Models