help desk software
77175 by amphenol rf
Image is representational - see mfr. specs

77175

Amphenol RF

TNC Connector - Plug - Male Pin - 50 Ohms - 11 GHz - Threaded - Solder Contact / Clamp Shield Termination - Cable Mount. ...

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 77175 from Amphenol RF is cable mount TNC connector, plug with male pin, 50 Ohms impedance, 11 GHz max frequency and solder contact / clamp shield termination. This is threaded connector for cable type: RG-58, RG-141, Times LMR-195, Times LMR-200-LLPL, Belden 7806A, Belden 8219, Belden 8240, Belden 8259, Belden 8262, Belden 9201, Belden 9203, Belden 9310 and Belden 9311. The 77175 has beryllium copper center contact with silver plating, polytetrafluoroethylene (PTFE) dielectric and brass body with nickel finish. Operating temperature range is from -65°C to 165°C.

Search Keywords: 77175

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
77175
Alias/AKA:
000-77175
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Impedance:
50
Gender:
Plug

IN STOCK: 15

Can Ship immediately

Manufacturer Stock: 27   can ship 6/22/26

Factory Lead-Time 13 Weeks can ship 9/7/26  

Price (USD)

Qty
Unit Price
1
$24.67
5
$23.85
10
$23.49
25
$23.02
50
$22.67
100
$22.31
250 +
$21.45

Tools/3D Models

Product Guides