DESCRIPTION
The 082-201 is a UG-20C/U RF adapter featuring N-Type jack connectors on both sides with 50 ohm impedance and a pressurized bulkhead mounting configuration. This adapter is constructed with a brass body finished in silver and beryllium copper contacts also finished in silver, with PTFE insulation for reliable RF performance. It operates across a frequency range up to 11 GHz and maintains performance over a temperature range of -65°C to +165°C, making it suitable for demanding RF applications. The adapter is military qualified and compliant with RoHS 2 regulations, providing a robust solution for RF interconnection in telecommunications, test equipment, and military systems where pressurized bulkhead connections are required.
Search Keywords: 082201
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 082-201 RoHS compliant?
Yes, 082-201 is RoHS compliant.
What is the lead time for 082-201?
The standard lead time for 082-201 is approximately 8 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 18
Can Ship immediately
Factory Lead-Time 8 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
