help desk software
A8504952122N by amphenol pcd

A8504952122N

Amphenol Pcd

Backshell - Strain Relief - Electroless Nickel Plated ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

M85049/52-1-22N is a strain relief clamp backshell designed for MIL-DTL-38999 Series III & IV circular connectors in a straight orientation configuration. The backshell is constructed from aluminum alloy and stainless steel materials with an A.N.W.Z. finish (Anodized, Nickel, Zinc, or equivalent), providing corrosion resistance and environmental protection. It features a shell size 22 designation with specific dimensional specifications including a maximum outer diameter (N) of 1.625 inches (41.28 mm) and a maximum inner diameter (P) of 1.500 inches (38.10 mm), along with a braid inner diameter reference of 1.69 inches (42.93 mm). The backshell provides strain relief, environmental sealing, and EMI/RFI shielding at the connector termination area, making it suitable for harsh and demanding aerospace and military applications where reliable cable protection and connector integrity are critical.

Search Keywords: A8504952122N

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Pcd
Part No:
A8504952122N
Alias/AKA:
M85049/52-1-22N
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25

IN STOCK: 84

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
5
$14.10
10
$13.39
25
$12.49
50
$12.37
100
$11.18
250
$11.12
500 +
$10.59

Tools/3D Models

Product Guides