help desk software
A2504312DA by amphenol pcd

A2504312DA

Amphenol Pcd

The A2504312DA is an aluminum alloy receptacle dust cap with an anodized black finish, designed to protect unmated AS50151 connectors. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The A2504312DA is a receptacle dust cap from the MS25043 family, designed to provide environmental protection for unmated AS50151 connectors. It is constructed from aluminum alloy and features a non-conductive, anodized black finish (DA) compliant with MIL-A-8625 TYPE III. This finish provides 500 hours of salt spray resistance, and the cap operates over a wide temperature range from -65°C to 200°C. This RoHS-compliant dust cap is ideal for keeping impurities out of the termination area, ensuring the integrity and longevity of the connector interface when not in use.

Search Keywords: A2504312DA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Pcd
Part No:
A2504312DA
Alias/AKA:
MS25043-12DA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536308000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25

IN STOCK: 704

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
5
$18.43
25
$13.42
50
$12.50
100
$11.53
250
$10.81
500
$10.30
1,000 +
$9.81

Tools/3D Models

Product Guides