help desk software
PT08E-10-6S(SR) by amphenol industrial operations
Image is representational - see manufacturer specifications
Amphenol Industrial Operations Authorized Distributor

PT08E-10-6S(SR)

Circular Connector - Right Angle Plug - Female Sockets - 6 Position - Shell Size-Insert 10-6 - Bayonet Lock - Solder Cup Termination - Cable Mount. ...

View Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The PT08E-10-6S(SR) from Amphenol Industrial Operations is cable mount circular connector (MIL-DTL-26482 Series I), right angle plug with female sockets, 6 position, shell size-insert 10-6 and solder cup termination. This is connector with bayonet lock fastening, environmental (no clamp) endbell and F-style strain relief. The PT08E-10-6S(SR) has copper alloy contacts with gold finish, neoprene insert and aluminum shell with olive drab cadmium finish. Operating temperature range is from -55°C to 125°C.

Search Keywords: PT08E106SSR

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
PT08E-10-6S(SR)
Alias/AKA:
71-144810-06S
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

FREQUENTLY ASKED QUESTIONS

Is PT08E-10-6S(SR) RoHS compliant?

No, PT08E-10-6S(SR) is not RoHS compliant.

What is the lead time for PT08E-10-6S(SR)?

The standard lead time for PT08E-10-6S(SR) is approximately 17 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

On Order: 12   can ship 9/28/26 

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
1
$110.42
5
$102.18
10
$99.22
20
$93.78
50
$91.28
100 +
$90.08

Tools/3D Models

Product Guides