help desk software
PT00SE-22-96S by amphenol industrial operations
Image is representational - see manufacturer specifications
Amphenol Industrial Operations Authorized Distributor

PT00SE-22-96S

Circular Connector - Receptacle - Female Sockets - 7 Position - Shell Size-Insert 22-96 - Bayonet Lock - Crimp Termination - Wall Mount. ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The PT00SE-22-96S from Amphenol Industrial Operations is wall mount circular connector (MIL-DTL-26482 Series I), receptacle with female sockets, 7 position, shell size-insert 22-96 and crimp termination. This is connector with bayonet lock fastening and environmental (no clamp) endbell. The PT00SE-22-96S has copper alloy contacts with gold finish, neoprene insert and aluminum shell with olive drab cadmium finish. Operating temperature range is from -55°C to 125°C.

Search Keywords: PT00SE2296S

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
PT00SE-22-96S
Alias/AKA:
71-331022-96S
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

FREQUENTLY ASKED QUESTIONS

Is PT00SE-22-96S RoHS compliant?

Yes, PT00SE-22-96S is RoHS compliant.

What is the lead time for PT00SE-22-96S?

The standard lead time for PT00SE-22-96S is approximately 16 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 7

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
7
$968.21
13
$550.31
19
$388.42
25 +
$380.65

Tools/3D Models

Product Guides