MS3102E18-11S by amphenol industrial operations
Amphenol Industrial Operations Authorized Distributor

MS3102E18-11S

Conn Cylindrical Circular SKT 5 POS Solder ST Box Mount 5 Terminal 1 Port ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

MS3102E18-11S is an environmental resisting box mounting receptacle connector conforming to MIL-DTL-5015 and MIL-5015 type standards. This connector features shell size 18 with an 18-11 insert arrangement providing 5 size 12 contacts with socket configuration and Service Rating A. The shell incorporates a 1.1250-18NEF thread class 2A coupling mechanism with 0.625 inch minimum full thread engagement. Key dimensions include N diameter of 1.000 inch, S dimension of 1.062 inch, and T mounting hole diameter of 0.120 inch. This connector is commonly used in industrial, military, and aerospace applications requiring reliable environmental sealing and robust electrical connections.

Search Keywords: MS3102E1811S

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
MS3102E18-11S
Alias/AKA:
10-169218-11S
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is MS3102E18-11S RoHS compliant?

No, MS3102E18-11S is not RoHS compliant.

What is the lead time for MS3102E18-11S?

The standard lead time for MS3102E18-11S is approximately 31 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 4

Ships today, if you order in

On Order: 25   can ship 5/3/27 

Factory Lead-Time 31 Weeks

Price (USD)

Qty
Unit Price
1
$66.99
5
$47.05
10
$38.76
25
$37.71
50
$36.31
100
$36.22
250 +
$33.43

Tools/3D Models

Product Guides