help desk software
HST A-2(3X) 3.0/1.0 (00) by amphenol industrial operations
Image is representational - see mfr. specs

HST A-2(3X) 3.0/1.0 (00)

Amphenol Industrial Operations

Heat Shrink Tubing - Thin Wall - 3:1 Shrink Ratio - 3.0mm/1.0mm Outer Diameter - 70°C Minimum Shrink Temperature - 600V - Black. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The HST A-2(3X) 3.0/1.0 (00) from Amphenol Industrial Operations is flexible, flame retardant, thin wall heat shrink tubing with 3:1 shrink ratio and 3.0mm/1.0mm outer diameter. This black color heat shrink tubing has 70°C minimum shrink temperature and 600V voltage rating. Operating temperature range is from -55°C to +125°C.

Search Keywords: HSTA23X301000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
HST A-2(3X) 3.0/1.0 (00)
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 1,800

Can Ship immediately

Minimum Order Quantity: 200

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
200
$0.368
3,000
$0.352
5,000
$0.337
11,000
$0.326
34,000 +
$0.312