97-4106A-16S-1P
Circular Connector - Plug - Male Pins - 7 Position - Shell Size-Insert 16S-1 - Crimp Termination - Cable Mount. ...
DESCRIPTION
The 97-4106A-16S-1P from Amphenol Industrial Operations is cable mount circular connector, plug with male pins, 7 position, shell size-insert 16S-1 and crimp termination. This connector has threaded fastening and solid backshell. The 97-4106A-16S-1P has copper alloy contacts with silver finish, diallyl phthalate (DAP) insert and aluminum alloy shell with olive drab chromate over cadmium finish. Operating temperature range is from -55°C to 125°C.
Search Keywords: 974106A16S1P
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 97-4106A-16S-1P RoHS compliant?
No, 97-4106A-16S-1P is not RoHS compliant.
What is the lead time for 97-4106A-16S-1P?
The standard lead time for 97-4106A-16S-1P is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
On Order:
168
can ship 10/14/26
Minimum Order Quantity: 5
Factory Lead-Time 16 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
