97-3106A-18(639)(0850) by amphenol industrial operations
Image is representational - see manufacturer specifications
Amphenol Industrial Operations Authorized Distributor

97-3106A-18(639)(0850)

The 97-3106A-18(639)(0850) is a general-duty, cylindrical straight plug connector with a solid backshell and solder contacts. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 97-3106A-18(639)(0850) is a standard cylindrical straight plug from Amphenol's 97 Series, designed for durable, general-duty interconnections. It features a size 18 solid backshell fabricated from high-grade aluminum alloy with a bright chromate over cadmium plate finish. The connector utilizes threaded coupling for secure mating, single key/keyway polarization, and contains silver-plated solder contacts within a hard diallyl-phthalate insert. Operating over a temperature range of –55°C to +125°C, this field-proven connector is a cost-effective solution for applications in robotics, machine tools, and welding, and is intermateable with other 97 Series and SAE AS50151 connectors.

Search Keywords: 973106A186390850

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
97-3106A-18(639)(0850)
Alias/AKA:
10-822830-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538907080
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is 97-3106A-18(639)(0850) RoHS compliant?

Yes, 97-3106A-18(639)(0850) is RoHS compliant.

What is the lead time for 97-3106A-18(639)(0850)?

The standard lead time for 97-3106A-18(639)(0850) is approximately 19 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

On Order: 866   can ship 2/10/27 

Minimum Order Quantity: 5

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
5
$16.27
25
$12.14
50
$11.26
100
$10.64
250
$10.31
500
$10.28
1,000 +
$10.25