help desk software
91-148714-12S by amphenol industrial operations

91-148714-12S

Amphenol Industrial Operations

Circular connector with 12 socket contacts in shell size 14, featuring electroless nickel plating and bayonet coupling for MIL-DTL-26482 Series I applications. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

PT07E-14-12S(023) is a MIL-DTL-26482 Series I circular connector designed for high-density contact arrangements with 12 socket contacts in shell size 14. The connector features electroless nickel (RoHS) plating as specified by the 023 modifier, providing corrosion resistance and environmental protection. It incorporates a quick-disconnect bayonet coupling mechanism for rapid mating and unmating, with an aluminum alloy shell and hardware that minimize weight while maintaining ruggedness. The connector operates at Service Rating Class I and supports multiple insert rotation positions (W, X, Y, Z at 40°, 92°, 184°, and 273° respectively). This connector is widely used in power generators, industrial machinery, engines, telecommunications, sensors, and mobile equipment where reliable, compact interconnections are required in demanding environments.

Search Keywords: 9114871412S

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
91-148714-12S
Alias/AKA:
PT07E-14-12S(023)
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25

IN STOCK: 10

Can Ship immediately

MOQ for out of Stock Qty: 7

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$123.20
5
$122.89
7
$122.58
13
$81.24
19
$66.00
25 +
$64.69

Tools/3D Models

Product Guides