help desk software
91-146514-05S by amphenol industrial operations

91-146514-05S

Amphenol Industrial Operations

Circular connector receptacle with 5 socket contacts, shell size 14, featuring electroless nickel plating for RoHS compliance. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

PT05A-14-5S(023) is a MIL-DTL-26482 Series I circular connector receptacle designed for high-density applications requiring quick-disconnect bayonet coupling. The connector features a shell size 14 with 5 socket contacts arranged in a standard configuration, utilizing electroless nickel (023) plating for RoHS compliance and enhanced corrosion resistance. The aluminum alloy shell and hardware provide a rugged, lightweight construction suitable for demanding environments including power generators, industrial machinery, telecommunications, and mobile equipment. This receptacle is intermateable and interchangeable with all MIL-DTL-26482 connectors, offering reliable rapid mating and unmating capabilities with minimal weight penalty.

Search Keywords: 9114651405S

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
91-146514-05S
Alias/AKA:
PT05A-14-5S(023)
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40

IN STOCK: 30

Can Ship immediately

MOQ for out of Stock Qty: 10

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$50.13
5
$50.00
10
$49.88
20
$37.40
30
$34.91
40 +
$34.22

Tools/3D Models

Product Guides